Reference Only

2813583

Obsolete
Power Supplies - DIN Rail Mount MINI MCR-SL-U-I-4-SP

Manufacturer:

Mfr Part:
2813583

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Width6.2 mm (0.244 in)
Height93.1 mm (3.665 in)
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 20 C
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
TradenameINTERFACE Analog
Part # AliasesMINI_MCR-SL-U-I-4-SP MINIMCRSLUI4SP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709810
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?