Reference Only
2813473
Current Sensors - Industrial MCR-SL-S-400-U.
Datasheet
2813473 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 400 A | |
| Sensor Type | Closed Loop | |
| Output Type | 5 V | |
| Frequency Range | 30 Hz to 6 kHz | |
| Supply Voltage - Min | 20 V | |
| Supply Voltage - Max | 30 V | |
| Response Time | 340 ms | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Core Size | 18.5 mm | |
| Height | 85 mm | |
| IP Rating | IP20 | |
| Length | 85 mm | |
| Operating Supply Voltage | 20 V to 30 V | |
| Product Type | Industrial Current Sensors | |
| Subcategory | Sensors | |
| Tradename | INTERFACE Monitoring | |
| Type | Current Measuring Transducer | |
| Width | 55 mm | |
| Part # Aliases | MCR-SL-S-400-U MCRSLS400U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $346.89 | $346.89 |
Need more?