Reference Only

2813460

Current Sensors - Industrial MCR-SL-S-200-U.

Manufacturer:

Mfr Part:
2813460

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCurrent Sensors - Industrial
Current Rating200 A
Sensor TypeClosed Loop
Output Type5 V
Frequency Range30 Hz to 6 MHz
Supply Voltage - Min20 V
Supply Voltage - Max30 V
Response Time340 ms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
Core Size18.5 mm
Height85 mm
IP RatingIP20
Length85 mm
Operating Supply Voltage20 V to 30 V
Product TypeIndustrial Current Sensors
SubcategorySensors
TradenameINTERFACE Monitoring
TypeCurrent Measuring Transducer
Width55 mm
Part # AliasesMCR-SL-S-200-U MCRSLS200U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$346.89$346.89
Need more?