Reference Only

2812018

Obsolete
DIN Rail Terminal Blocks UK 4-TG

Manufacturer:

Mfr Part:
2812018

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeDisconnect Terminal Block
Number of Positions1 Position
Current Rating16 A
Voltage Rating500 V
Connection MethodScrew
ColorGray
Flammability RatingUL 94 V-2
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Length42.5 mm
Width6.2 mm
Height52 mm
SeriesUK
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range24 AWG to 12 AWG
Part # AliasesUK__4-TG UK4TG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?