Reference Only

2806249

Obsolete
Board Mount Current Sensors RCM-B-SCT-105

Manufacturer:

Mfr Part:
2806249

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryBoard Mount Current Sensors
Current Rating300 A
Sensor TypeCurrent Sense Monitor
Frequency Range0 Hz to 100 kHz
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 25 C
Product TypeBoard Mount Current Sensors
SubcategorySensors
TypeResidual Current Converter
Part # AliasesRCM-B-SCT-105 RCMBSCT105

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?