Reference Only

2806090

Obsolete
Current Sensors - Industrial RCM-A-SCT-140

Manufacturer:

Mfr Part:
2806090

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCurrent Sensors - Industrial
Current Rating350 A
Frequency Range50 Hz to 60 Hz
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 65 C
Core Size140 mm
Height196 mm
Length220 mm
Operating Supply Voltage690 V
Product TypeIndustrial Current Sensors
SubcategorySensors
TypeDifferential Current Converter
Width33 mm
Part # AliasesRCM-A-SCT-140 RCMASCT140

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?