Reference Only
2806087
Obsolete
Board Mount Current Sensors RCM-A-SCT-105
Datasheet
2806087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 250 A | |
| Sensor Type | Current Sense Monitor | |
| Frequency Range | 50 Hz/60 Hz | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Board Mount Current Sensors | |
| Subcategory | Sensors | |
| Type | Residual Current Monitor | |
| Part # Aliases | RCM-A-SCT-105 RCMASCT105 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?