Reference Only

2805321

Surge Protection Accessories VAL-MS/2+0-BE/FM.

Manufacturer:

Mfr Part:
2805321

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySurge Protection Accessories
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Width35.6 mm
Height96.8 mm
Product TypeSurge Protection Accessories
SubcategorySurge Suppressors
Part # AliasesVAL-MS/2+0-BE/FM VALMS2+0BEFM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536303090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.00$108.00
Need more?