Reference Only

2805318

Industrial Surge Protectors VAL-MS 75 VF ST.

Manufacturer:

Mfr Part:
2805318

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
Voltage Rating75 VAC, 100 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Width17.5 mm
Height52.4 mm
PackagingBulk
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
Part # AliasesVAL-MS_75_VF_ST VALMS75VFST

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536303090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$131.14$131.14
Need more?