Reference Only

2805041

Obsolete
RF Connectors / Coaxial Connectors BNC-V 50

Manufacturer:

Mfr Part:
2805041

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency4 GHz
OrientationRight Angle
PolarityStandard
Mounting StyleDIN Rail
IP RatingIP20
Body StyleRight Angle
Contact TerminationSolder
Coupling MechanismBayonet
Insulator MaterialPolyamide (PA)
Product TypeRF Connectors / Coaxial Connectors
SeriesBNC
SubcategoryRF Interconnects
TradenameCLIPLINE
Part # AliasesBNC-V_50 BNCV50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?