Reference Only

2803409

Industrial Surge Protectors BT-1S-230AC/A.

Manufacturer:

Mfr Part:
2803409

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeSurge Arrester
Mounting StyleWall Mount
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 75 C
Width22.5 mm
Height43 mm
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
Part # AliasesBT-1S-230AC/A BT1S230ACA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$102.58$102.58
Need more?