Reference Only
2801482
Circuit Breaker Accessories CBB TM 08 2X4RC P-PT.
Datasheet
2801482 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breaker Accessories | |
| Product | Breaker Modules | |
| Type | Distribution Module | |
| Height | 127.8 mm | |
| Length | 70.8 mm | |
| Mounting Style | DIN Rail Mount | |
| Product Type | Circuit Breaker Boards | |
| Subcategory | Circuit Breakers | |
| Voltage Rating | 24 V | |
| Width | 185.5 mm | |
| Part # Aliases | CBB_TM_08_2X4RC_P-PT CBBTM082X4RCPPT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8534009000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $255.36 | $255.36 |
Need more?