Reference Only

2801295

Industrial Surge Protectors PT-IQ-5-HF+F-12DC-PT.

Manufacturer:

Mfr Part:
2801295

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeProtection Plug
Mounting StylePluggable
Termination StylePlug
Voltage Rating12 VDC
Current Rating600 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Length77.5 mm
Width17.7 mm
Height109.3 mm
SeriesPT-IQ
Flammability RatingUL 94 V-0
For Use With5 Wire Signal
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
TradenamePLUGTRAB PT-IQ
Part # AliasesPT-IQ-5-HF+F-12DC-PT PTIQ5HF+F12DCPT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$406.71$406.71
Need more?