Reference Only

2801290

Industrial Surge Protectors PT-IQ-1X2-TELE-PT.

Manufacturer:

Mfr Part:
2801290

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeProtection Device
Mounting StyleDIN Rail
Termination StylePush-In
Voltage Rating180 VDC
Current Rating150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Length77.5 mm
Width17.7 mm
Height109.3 mm
SeriesPT-IQ
Capacitance60 pF
Flammability RatingUL 94 V-0
For Use WithFloating Signal
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$243.54$243.54
$224.00$2,240.00
Need more?
Contact Us