Reference Only
2801056
Connectorized Surge Protectors CN-LAMB DA/4-2.25-SB.
Datasheet
2801056 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Connectorized Surge Protectors | |
| Type | Attachment Plug | |
| Mounting Style | Inline | |
| Termination Style | Cable | |
| Current Rating | 5 A | |
| Data Line Protection | Type N Coax | |
| For Use With | Coaxial Signal Interfaces | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Features | T Connector | |
| Height | 77.5 mm | |
| Length | 81.5 mm | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Width | 25 mm | |
| Part # Aliases | CN-LAMBDA/4-2.25-SB CNLAMBDA4225SB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $174.32 | $174.32 |
Need more?