Reference Only

2800981

Industrial Surge Protectors PT-IQ-2X2F-24DC-UT.

Manufacturer:

Mfr Part:
2800981

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
Mounting StyleDIN Rail
Termination StyleScrew
Voltage Rating24 VDC
Current Rating700 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Length77.5 mm
Width17.7 mm
Height91 mm
SeriesPT-IQ
For Use WithMCR Technology
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
TradenamePLUGTRAB PT-IQ
Part # AliasesPT-IQ-2X2+F-24DC-UT PTIQ2X2+F24DCUT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7);Lead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$378.00$378.00
Need more?