Reference Only

2800788

Industrial Surge Protectors PT-IQ-2X1F-24DC-UT.

Manufacturer:

Mfr Part:
2800788

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeProtection Device
Mounting StyleDIN Rail
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Width17.7 mm
Height91.1 mm
SeriesPT-IQ
For Use With2 Wire Signal with Common
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
TradenamePLUGTRAB PT-IQ
Part # AliasesPT-IQ-2X1+F-24DC-UT PTIQ2X1+F24DCUT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Tetrabromobisphenol A (79-94-7)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$244.00$244.00
Need more?