Reference Only

2800773

Industrial Surge Protectors PT-IQ-1 X2-48DC-P.

Manufacturer:

Mfr Part:
2800773

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeProtection Plug
Mounting StylePluggable
Voltage Rating48 VDC
Current Rating300 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Length46.6 mm
Width17.7 mm
Height45 mm
SeriesPT-IQ
Flammability RatingUL 94 V-0
For Use With2 Wire Floating Signal
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
TradenamePLUGTRAB PT-IQ
Part # AliasesPT-IQ-1X2-48DC-P PTIQ1X248DCP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$168.00$168.00
Need more?