Reference Only

2800708

Industrial Surge Protectors SYS N4/I 277/480Y.

Manufacturer:

Mfr Part:
2800708

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeLightning Arrester
Mounting StyleWall Mount
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Width400 mm
Height500 mm
SeriesSYS N4/I
For Use WithPower Distribution, Wye Configuration
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
Part # AliasesSYS_N4/I_277/480Y SYSN4I277480Y

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536309090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$4,980.41$4,980.41
Need more?
Contact Us