Reference Only

2800624

End of Life
Industrial Surge Protectors VAL-MS 1000DC-PV-ST

Manufacturer:

Mfr Part:
2800624

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
Voltage Rating585 VDC
Current Rating300 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Width17.5 mm
Height52.4 mm
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
Part # AliasesVAL-MS_1000DC-PV-ST VALMS1000DCPVST

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?