Reference Only

2800371

Surge Protection Accessories VAL-SQ NP 120-2-A 32 Plug & Base Assembl.

Manufacturer:

Mfr Part:
2800371

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySurge Protection Accessories
TypeBase Element
For Use WithVAL-SQ NP 120-2-A 32
Mounting StyleDIN Rail
Voltage Rating120 VAC, 240 VAC
Current Rating32 kA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 70 C
Product TypeSurge Protection Accessories
SubcategorySurge Suppressors
Termination StylePlug

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$187.00$187.00
Need more?
Contact Us