Reference Only
2800275
Obsolete
UPS - Uninterruptible Power Supplies UPS-CP-2KVA/240AC
Datasheet
2800275 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 2 kVA | |
| Output Voltage | 200 V, 208 V, 220 V, 230 V, 240 V | |
| Mounting Style | Rack | |
| Input Voltage | 160 VAC to 288 VAC | |
| Series | UPS | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | UPS-CP-2KVA/240AC UPSCP2KVA240AC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8504403090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?