Reference Only

2800246

Surge Protection Accessories VAL-MS/2+0-BE/FM/S2.

Manufacturer:

Mfr Part:
2800246

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySurge Protection Accessories
TypeBase Element
For Use WithType 2 Arresters
Mounting StyleDIN Rail
Voltage Rating500 VAC
Current Rating80 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Product TypeSurge Protection Accessories
SubcategorySurge Suppressors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536303090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$96.96$96.96
$89.18$891.80
Need more?