Reference Only
2800183
Industrial Surge Protectors VAL-MS-T1/T2 335/12.5/3+1-FM.
Datasheet
2800183 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Surge Protectors | |
| Type | Lightning Arrester | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Voltage Rating | 240 VAC, 415 VAC | |
| Current Rating | 80 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Width | 71.2 mm | |
| Height | 98.7 mm | |
| For Use With | Power Supply Networks | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Part # Aliases | VAL-MS-T1/T2_335/12.5/3+1-FM VALMST1T23351253+1FM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536303090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $791.71 | $791.71 |
Need more?