Reference Only
2800034
Connectorized Surge Protectors S-PT-EX-24DC.
Datasheet
2800034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Connectorized Surge Protectors | |
| Type | Screw In Module | |
| Mounting Style | Inline | |
| Termination Style | Cable | |
| Voltage Rating | 36 VDC | |
| Current Rating | 500 mA | |
| For Use With | MCR Technology | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Series | S-PT | |
| Features | Sensor Heads | |
| Height | 28 mm | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Tradename | SURGETRAB | |
| Width | 28 mm | |
| Part # Aliases | S-PT-EX-24DC SPTEX24DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $162.74 | $162.74 |
Need more?