Reference Only
2799490
D-Sub Standard Connectors SUBCON-PLUS-F2.
Datasheet
2799490 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Terminal Block - Screw Connection | |
| Mounting Style | Wire | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Shell Plating | Metal | |
| IP Rating | IP20 | |
| Filtered | Unfiltered | |
| Series | SUBCON-PLUS | |
| Current Rating | 100 mA | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | SUBCON | |
| Voltage Rating | 60 V | |
| Part # Aliases | SUBCON-PLUS_F2 SUBCONPLUSF2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.64 | $108.64 |
Need more?