Reference Only
2799364
D-Sub Tools & Hardware PSM PTK-4.
Datasheet
2799364 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Tools & Hardware | |
| Type | Passive RS-485 T-distributor | |
| For Use With | D-Sub Connector | |
| Length | 39 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | PSM_PTK-4 PSMPTK4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $164.90 | $164.90 |
Need more?