Reference Only

2791359

DIN Rail Terminal Blocks UKK 5-LA230.

Manufacturer:

Mfr Part:
2791359

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeWire to Wire
Number of Positions3 Position
Current Rating32 A
Voltage Rating500 V
Connection MethodScrew
ColorGray
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Length56 mm
Width6.2 mm
SeriesUKK
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range24 AWG to 12 AWG
Part # AliasesUKK_5-LA_230 UKK5LA230

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$23.73$1,186.50
Need more?