Reference Only

2788977

Obsolete
Power Line Filters MAINS FILTER 10A

Manufacturer:

Mfr Part:
2788977

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Line Filters
Voltage Rating250 V
Current Rating10 A
Mounting StyleDIN Rail (NS 32, NS 35/7.5)
SeriesNE
Height79.4 mm
Length84.1 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width40 mm
Part # AliasesNEF_1-10 NEF110

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?