Reference Only

2775045

Obsolete
DIN Rail Terminal Blocks UDK 4-ULA 24 RD/O-U

Manufacturer:

Mfr Part:
2775045

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeComponent Terminal Block
Number of Positions3 Position
Current Rating32 A
Voltage Rating500 V
Connection MethodScrew
ColorGray
Flammability RatingUL 94 V-2
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
Length63.5 mm
Width6.2 mm
SeriesUDK
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Part # AliasesUDK_4-ULA__24_RD/O-U UDK4ULA24RDOU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?