Reference Only

2766821

Obsolete
DC/DC Converters - DIN Rail Mount MCR-PS- 24DC/ 24DC/200

Manufacturer:

Mfr Part:
2766821

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDC/DC Converters - DIN Rail Mount
IsolationIsolated
Number of Outputs1 Output
Output Power7.6 W
Input Voltage, Min20 V
Input Voltage, Max30 V
Output Voltage-Channel 124 V
Output Current-Channel 1200 mA
SeriesMCR-PS
Input Voltage20 V to 30 V
Mounting StyleDIN Rail
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters
Part # AliasesMCR-PS-_24DC/24DC/200 MCRPS24DC24DC200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?