Reference Only

2754927

Obsolete
Programmable Logic Controllers - PLCs IB ST 24 DI32/2

Manufacturer:

Mfr Part:
2754927

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeDigital Input Module
Output TypeInterface Modules
SeriesIB ST 24
IP RatingIP20
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
Product TypePLC Controllers
SubcategoryControllers
TradenameINTERBUS-ST
Part # AliasesIB_ST_24_DI32/2 IBST24DI322

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538901000
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?