Reference Only
2746595
Interface - I/O Expanders SERIAL REGISTER CHIP EXTENSION INTERBUS.
Datasheet
2746595 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface - I/O Expanders | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFP-44 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Moisture Sensitive | Yes | |
| Product Type | I/O Expanders | |
| Subcategory | Interface ICs | |
| Part # Aliases | IBS_SRE_1A IBSSRE1A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542329000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 96 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.01 | $3,840.96 |
Need more?
Available Regional Inventory
288 available now at ttieurope.com