Reference Only

2744490

Obsolete
Servers FL COM SERVER RS232 RJ45 FEM TO 9P MALE

Manufacturer:

Mfr Part:
2744490

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryServers
ProductSerial Device Servers
Data Rate10 Mb/s, 100 Mb/s
Number of Ports1 Ethernet, 1 RS-232
Interface TypeEthernet, RS-232
Supply Voltage - Min24 V
Supply Voltage - Max24 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
Description/FunctionFL COM SERVER RS232
Dimensions114.5 mm x 99 mm x 22.5 mm
IP RatingIP20
Operating Supply Current100 mA
Product TypeServers
SubcategoryEthernet & Communication Modules
TradenameFACTORYLINE
Part # AliasesFL_COM_SERVER_RS232 FLCOMSERVERRS232

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?