Reference Only

2737203

Obsolete
I/O Controllers ILC 350 ETH

Manufacturer:

Mfr Part:
2737203

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryI/O Controllers
IP RatingIP20
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Product TypeI/O Controllers
SubcategoryControllers
Part # AliasesILC_350_ETH ILC350ETH

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.3
HTS8538901000
TARIC8537109199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?