Reference Only
2737193
Programmable Logic Controllers - PLCs ILC 330 ETH.
Datasheet
2737193 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 24 V | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Size | 182 mm x 140.5 mm x 71.5 mm | |
| Features | Ethernet interface for coupling to other controllers and systems, complete with connector and labeling field, programming options | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | ILC_330_ETH ILC330ETH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.3 |
| HTS | 8538901000 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---