Reference Only

2737009

Obsolete
Programmable Logic Controllers - PLCs IB IL 24 FLM MULTI-PAC

Manufacturer:

Mfr Part:
2737009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeBranch Terminal Block
SeriesIB IL 24
IP RatingIP20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Product TypePLC Controllers
SubcategoryControllers
TradenameINLINE
Part # AliasesIB_IL_24_FLM_MULTI-PAC IBIL24FLMMULTIPAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538901000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?