Reference Only

2736699

Obsolete
Power Supplies - DIN Rail Mount 4.8A AS INTERFACE

Manufacturer:

Mfr Part:
2736699

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power144 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 130.1 VDC
Output Current-Channel 14.8 A
IndustryIndustrial
Width70 mm (2.756 in)
Height145 mm (5.709 in)
ProductSwitching Supplies
SeriesQUINT PS
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
TradenameQUINT POWER
Part # AliasesASI_QUINT_100-240/4.8_EFD ASIQUINT10024048EFD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504407007
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?