Reference Only
2734507
Obsolete
I/O Modules IBS RL 24 DO 16/ 8-R-LK-2MBD
Datasheet
2734507 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | I/O Modules | |
| Product | Distributed I/O Modules | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | I/O Modules | |
| Series | IBS RL 24 | |
| Subcategory | I/O Modules | |
| Tradename | INTERBUS | |
| Part # Aliases | IBS_RL_24_DO_16/8-R-LK-2MBD IBSRL24DO168RLK2MBD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538901000 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?