Reference Only
2732907
Obsolete
Motor Starters IBS IP 400 ME-ELR 2-3A DI4
Datasheet
2732907 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Motor Starters | |
| Motor Drive Type | Starter | |
| Operating Supply Voltage | 24 V | |
| Current Rating | 200 mA | |
| IP Rating | IP54 | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives | |
| Part # Aliases | IBS_IP_400_ME-ELR_2-3A_DI4 IBSIP400MEELR23ADI4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?