Reference Only
2731830
Motor Starters IBS RL400NKRR-R- 8ADI4/4-LK2MBD.
Datasheet
2731830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Motor Starters | |
| IP Rating | IP65, IP67 | |
| Series | IBS RL 400 | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives | |
| Tradename | INTERBUS | |
| Part # Aliases | IBS_RL_400_MLR_R_DIO6/1_LK2MBD IBSRL400MLRRDIO61LK2MBD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538901000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,845.03 | $1,845.03 |
Need more?