Reference Only
2709655
Electrical Enclosure Accessories ME 45-UT KMGY.
Datasheet
2709655 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Type | Housing | |
| Length | 107.3 mm | |
| Width | 45.2 mm | |
| Height | 99 mm | |
| Color | Gray | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | ME_45_UT_KMGY ME45UTKMGY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.18 | $26.18 |
Need more?