Reference Only
2708368
Interface Modules PSI-MOS-RS232/FO 660 E.
Datasheet
2708368 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | Converters | |
| Type | Fiber Optic to RS-232 | |
| Number of Channels / Ports | 2 Port | |
| Maximum Data Rate | 115.2 kb/s | |
| Interface Type | Fiber Optic, RS-232 | |
| Supply Voltage - Min | 18 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | PSI-MOS-RS232 | |
| Dimensions | 105 mm x 99 mm x 35 mm | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | PSI-MOS-RS232/FO_660_E PSIMOSRS232FO660E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $539.51 | $539.51 |
Need more?