Reference Only
2708083
Obsolete
Fiber Optic Transceivers PSI-MOS-DNET CAN/FO 850/BM
Datasheet
2708083 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Transceivers | |
| Data Rate | 800 kBd | |
| Transmission Distance | 5000 m | |
| Wavelength | 850 nm | |
| Connector Type | ST | |
| Fiber Type | Multimode | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Product | Fiber Optic Converters | |
| Operating Supply Voltage | 24 V | |
| Application | Industrial | |
| Mounting Style | Panel Mount | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic | |
| Part # Aliases | PSI-MOS-DNET_CAN/FO_850/BM PSIMOSDNETCANFO850BM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?