Reference Only
2706991
Electrical Enclosure Accessories ME MAX B-17.5 GN.
Datasheet
2706991 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Caps and Plugs | |
| Type | Filler Plug | |
| Width | 15 mm | |
| Height | 21.6 mm | |
| Color | Green | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | ME_MAX_B-17,5_GN MEMAXB175GN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $7.90 | |
| $0.683 | $13.66 | |
| $0.673 | $33.65 | |
| $0.66 | $66.00 |
Need more?