Reference Only

2703011

New Product
Power over Ethernet - PoE - Industrial .

Manufacturer:

Mfr Part:
2703011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower over Ethernet - PoE - Industrial
ProductPoE injector
Number of Ports2 Port
Input Voltage18 VDC to 57 VDC
Output Voltage54 VDC
Output Power30 W
Mounting StyleDIN Rail
Data Rate10 Mb/s, 100 Mb/s, 1000 Mb/s
SeriesPoE INJ
Height130 mm
Length120 mm
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 40 C
Number of Outputs1 Output
Output Voltage-Channel 154 VDC
PackagingBulk
Product TypePower over Ethernet - PoE
SubcategoryPower Supplies
TypePoE injector
Width30.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517690000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$493.49$493.49
Need more?