Reference Only

2702992

New Product
WiFi Modules - 802.11 FL WLAN 1020.

Manufacturer:

Mfr Part:
2702992

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWiFi Modules - 802.11
Data Rate2.4 Gb/s
Supply Voltage - Min9 V
Supply Voltage - Max32 V
Output Power19.5 dBm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
Dimensions113 mm x 63 mm x 26 mm
Operating Supply Voltage9 V to 32 V
Product TypeWiFi Modules
Protocol - WiFi - 802.11WiFi
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A002.a.1
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$647.70$647.70
Need more?