Reference Only

2702972

Proximity Sensors - Industrial Unicode sensor pair single actuator.

Manufacturer:

Mfr Part:
2702972

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProximity Sensors - Industrial
TechnologyOptical
Measuring Range - Max7 mm
Output TypeSemiconductor
Mounting StylePanel Mount
Connection MethodConnector
Connector TypeM12
Number of Pins8 Pin
Supply Voltage - Max24 VDC
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP65, IP67, IP69, IP69K
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Product TypeSafety Switch Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium trioxide (12060-00-3);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$181.06$181.06
Need more?