Reference Only
2702901
Safety Relays Safety relay w/ IO RFID non-contact.
Datasheet
2702901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Safety Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| IP Rating | IP20 | |
| Current Rating - Max | 2.5 A | |
| Mounting Style | DIN Rail Mount | |
| Number of Channels | 2 Channel | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Switching Voltage | 30 V | |
| Width | 17.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $326.19 | $326.19 |
Need more?