Reference Only

2702877

Sub-GHz Modules .

Manufacturer:

Mfr Part:
2702877

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySub-GHz Modules
Frequency900 MHz
Output Power1 W
Supply Voltage - Min10.8 V
Supply Voltage - Max30.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Operating Supply Voltage30.5 V
Product TypeSub-GHz Modules
ProductRF Transceivers
Protocol - WiFi - 802.11WiFi
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620090
TARIC8517620000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,342.09$1,342.09
Need more?